0819-14G

Delevan
807-0819-14GTR
0819-14G

Mfr.:

Description:
RF inductors - Leaded .39uH 2% .59ohm Molded Unshield Coil

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Axial
Unshielded
390 nH
2 %
420 mA
590 mOhms
25
380 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 0819-14G T1000
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99