0819-06F

Delevan
807-0819-06FTR
0819-06F

Mfr.:

Description:
RF inductors - Leaded .18uH 1% .21ohm Molded Unshield Coil

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Axial
Unshielded
180 nH
1 %
705 mA
210 mOhms
35
540 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 0819-06F T1000
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.