0819-00J

Delevan
807-0819-00JTR
0819-00J

Mfr.:

Description:
RF inductors - Leaded .1uH 5% .13ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,54 € 1.540,00 €
1,48 € 2.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Axial
Unshielded
100 nH
5 %
895 mA
130 mOhms
35
680 MHz
Standard
PCB Mount
5.08 mm
1.98 mm
0819
Reel
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 0819-00J T1000
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.