AIR7201-A

Deepwave Digital
392-AIR7201-A
AIR7201-A

Mfr.:

Description:
System-On-Modules - SOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
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
5.467,02 € 5.467,02 €

Product Attribute Attribute Value Select Attribute
Deepwave Digital
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
AIR7201
Bulk
Brand: Deepwave Digital
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Air-T (AIR7201)
Unit Weight: 1,361 kg
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
8525600000
CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIR7201 Artificial Intelligence Radio-Transceiver

Deepwave Digital AIR7201 Artificial Intelligence Radio-Transceiver (AIR-T) is a high-performance Software-Defined Radio (SDR) seamlessly integrated with state-of-the-art processing and deep learning inference hardware. The AIR7201 AIR-T is designed to be an edge-compute inference engine for deep learning algorithms. The incorporation of an embedded Graphics Processing Unit (GPU) enables real-time wideband Digital Signal Processing (DSP) algorithms to be executed in software without requiring specialized Field Programmable Gate Array (FPGA) firmware development. The GPU is optimized for machine learning, enabling the AIR7201 AIR-T to significantly reduce the barrier for engineers to create autonomous signal identification, interference mitigation, and many other machine learning applications. By granting the deep learning algorithm full control over the transceiver system, the AIR7201 AIR-T allows for fully autonomous software-defined and cognitive radio.