AIR7101-B

Deepwave Digital
392-CS-AIRT-03
AIR7101-B

Mfr.:

Description:
System-On-Modules - SOM Air-T w/ Enclosure by DeepWave Digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.141,68 € 5.141,68 €

Product Attribute Attribute Value Select Attribute
Deepwave Digital
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Mini-ITX
Xilinx
XC7A75T-2FGG676C
2 GHz
8 GB
8 GB
5 V to 15 V
Audio, Ethernet, GPIO, HDMI, I2C, JTAG, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi
170 mm x 170 mm x 35 mm
Brand: Deepwave Digital
Number of Cores: 262 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2,527 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8525601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIR7101 Artificial Intelligence Radio-Transceiver

Deepwave Digital AIR7101 Artificial Intelligence Radio-Transceiver (AIR-T) is a high-performance Software-Defined Radio (SDR) seamlessly integrated with state-of-the-art deep learning hardware. This RF module combines the AD9371 RFIC transceiver and reprogrammable Xilinx 7 FPGA with fast USB 3.0 connectivity. The AIR-T module offers a 300MHz to 6GHz continuous frequency coverage range and integrates three digital processors such as FPGA, GPU, and CPU. The AIR-T module functions with 22W power and comes with a Mini-ITX form factor.