GC2000-A

Davies Molding
5164-GC2000-A
GC2000-A

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips PG-7 Cable Gland Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Quantities greater than 395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,31 € 13,10 €
1,21 € 30,25 €
1,13 € 56,50 €
1,05 € 262,50 €
0,923 € 461,50 €
0,862 € 862,00 €
0,812 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Cable Glands
Black
Nylon
PG7
16.5 mm
GC2000
Bulk
Brand: Davies Molding
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Length: 30.5 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99