GC1000-G

Davies Molding
5164-GC1000-G
GC1000-G

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Cable gland .56-3.18 50mm dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 1.650,00 €
3,23 € 3.230,00 €
3,14 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Nylon
M50 x 1.5
50 mm
Brand: Davies Molding
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 64 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 97,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Cable Glands

Davies Molding Harsh Environment Cable Glands prevent cabling, wiring, or tubing from abrasion and protect enclosures from water, dust, and debris. The cable glands are supplied preassembled with a locking nut, O-ring, the body, the seal, and a sealing nut. The nylon (UL94 V-2) body provides excellent impact resistance and durability in harsh conditions. The sealing elements are comprised of TPE Rubber with an IP67 rating. The Davies Molding cable glands feature an operating temperature range of -30°C to +120°C and are RoHS and REACH compliant.