0281

Davies Molding
5164-0281
0281

Mfr.:

Description:
Enclosures, Boxes & Cases COVER FOR 0280

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,82 € 34,82 €
30,47 € 152,35 €
28,91 € 289,10 €
27,11 € 542,20 €
25,91 € 1.554,60 €
24,83 € 2.483,00 €
23,58 € 4.716,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Cover
Phenolic
Black
Black
8.11 in
7.11 in
0.125 in
Brand: Davies Molding
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 20
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 161,482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923900000
CNHTS:
3923900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DAVIES MOLDING