0280

Davies Molding
5164-0280
0280

Mfr.:

Description:
Enclosures, Boxes & Cases CASE 8.44X7.44X3.006 6-32 X 3/8" SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,62 € 41,62 €
35,78 € 178,90 €
34,04 € 340,40 €
29,91 € 598,20 €
29,44 € 1.766,40 €
26,62 € 2.662,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Enclosures, Boxes & Cases
RoHS:  
Cases
Electronic
Phenolic
Black
8.45 in
7.44 in
3.03 in
Brand: Davies Molding
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 20
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 210,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923900000
CNHTS:
3923900000
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
DAVIES MOLDING