0260-K

Davies Molding
5164-0260-K
0260-K

Mfr.:

Description:
Enclosures, Boxes & Cases CASE 6.81X5.28X2.28 SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,12 € 12,12 €
11,05 € 55,25 €
9,48 € 94,80 €
8,79 € 219,75 €
8,26 € 413,00 €
7,85 € 785,00 €
7,37 € 3.685,00 €

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Enclosures, Boxes & Cases
RoHS:  
Cases
Electronic
Phenolic
Black
6.83 in
5.29 in
2.3 in
Brand: Davies Molding
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 50
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 210,697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923900000
CNHTS:
3923900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DAVIES MOLDING