0033AN

Davies Molding
5164-0033AN
0033AN

Mfr.:

Description:
Knobs & Dials Ball Thermoset 35x34x16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,06 € 3,06 €
2,83 € 28,30 €
2,52 € 252,00 €
2,37 € 474,00 €
2,29 € 1.145,00 €
2,21 € 2.210,00 €
2,15 € 4.300,00 €
2,07 € 10.350,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Knobs & Dials
RoHS:  
Knobs
Ball Knob
35 mm
34 mm
Thermoset Plastic
Ball
Red
0033
Bulk
Brand: Davies Molding
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926902500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries.