PS3001

Dailywell
118-PS3001
PS3001

Mfr.:

Description:
Tactile Switches Key switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
4,47 € 44,70 €
4,27 € 106,75 €
4,08 € 204,00 €
3,87 € 348,30 €
3,76 € 1.015,20 €
3,66 € 1.976,40 €
3,29 € 3.553,20 €
3,07 € 7.736,40 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
30 mA
28 VDC
No
SPST
White
Black
12.4 mm
12.4 mm
10.6 mm
PS3
Tray
Brand: Dailywell
Product Type: Tactile Switches
Factory Pack Quantity: 90
Subcategory: Switches
Unit Weight: 1,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536509000
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DAILYWELL