PMD16-P2103D-L001

Dailywell
117-PMD16P2103DL001
PMD16-P2103D-L001

Mfr.:

Description:
Pushbutton Switches Low Profile24VDC/2ANon-Illuminated,SPST-NCOFF-(ON)Wire,IP67,Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
6,48 € 162,00 €
6,24 € 312,00 €
5,97 € 597,00 €
5,41 € 1.352,50 €
5,03 € 2.515,00 €
4,60 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
PMD
Standard Switches
Low Profile Pushbutton Switch
Non-Illuminated
SPST-NC
Panel Mount
Round
2 A
24 VDC
IP67
Wire Lead
Red
Bulk
Actuator Style: Round
Brand: Dailywell
Diameter: 19.8 mm
Housing Material: Stainless Steel
Length: 23 mm
Life: 10000 Cycles
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMD Pushbutton Switches

Dailywell PMD Pushbutton Switches are engineered to deliver reliability and performance in diverse applications. The Dailywell PMD switches have a robust design rated at 2A 24VDC. These switches are built to endure rigorous conditions, boasting an electrical life of a minimum of 10,000 cycles and a mechanical life of 1 million. The switches feature excellent insulation resistance of 100MΩ minimum at 500VDC and dielectric strength of 500VRMS at sea level, ensuring safe operation.