7AS7B40M6QES

Dailywell
117-7AS7B40M6QES
7AS7B40M6QES

Mfr.:

Description:
Pushbutton Switches sealed pushbutton SPDT switch on-(on) pc thru-hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,22 € 42,20 €
4,04 € 101,00 €
3,87 € 193,50 €
3,52 € 380,16 €
3,27 € 706,32 €
3,00 € 1.620,00 €
2,66 € 2.872,80 €
2,58 € 6.687,36 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Pushbutton Switches
RoHS:  
Pushbutton Switches
Snap-Acting
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
3 A
28 VDC
120 VAC
PC Pin
Silver
Tray
Actuator Length: 7.11 mm
Actuator Material: Nylon
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 108
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090