5MS3S202AM6QES

Dailywell
118-5MS3S202AM6QES
5MS3S202AM6QES

Mfr.:

Description:
Slide Switches ON-OFF-ON SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 810   Multiples: 162
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 2.762,10 €
3,05 € 3.458,70 €
2,86 € 7.413,12 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
2 A, 5 A
125 VAC, 250 VAC
Solder Pin
Extended
Through Hole
Silver
5M
Tray
Brand: Dailywell
Product Type: Slide Switches
Factory Pack Quantity: 162
Subcategory: Switches
Part # Aliases: 103-5011-EV
Unit Weight: 2,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536509000
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DAILYWELL