5MS1S102AM7QES

Dailywell
118-5MS1S102AM7QES
5MS1S102AM7QES

Mfr.:

Description:
Slide Switches SPDT ON-ON RA PC MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
4,45 € 44,50 €
4,29 € 107,25 €
3,81 € 190,50 €
3,72 € 372,00 €
3,70 € 932,40 €
3,08 € 1.552,32 €
3,00 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
125 VAC
Solder Pin
Top
Through Hole
Silver
5M
Tray
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Slide Switches
Factory Pack Quantity: 63
Subcategory: Switches
Part # Aliases: 103-5017-EV
Unit Weight: 1,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536509000
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

FEATURED PRODUCTS
DAILYWELL