5MD1S302AV2QES

Dailywell
117-5MD1S302AV2QES
5MD1S302AV2QES

Mfr.:

Description:
Slide Switches slide DPDT switch on-on pc thru-hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
4,28 € 42,80 €
4,09 € 102,25 €
3,90 € 195,00 €
3,71 € 400,68 €
3,60 € 777,60 €
3,51 € 1.895,40 €
3,16 € 3.412,80 €
2,94 € 7.620,48 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - NONE - ON
5 A
120 VAC
28 VDC
Through Hole
Slide
PC Mount
Silver
Tray
Actuator Length: 9.4 mm
Actuator Material: Nylon
Brand: Dailywell
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

FEATURED PRODUCTS
DAILYWELL