2MS3T1B4M2QES

Dailywell
118-2MS3T1B4M2QES
2MS3T1B4M2QES

Mfr.:

Description:
Toggle Switches Sub-Miniature SPDT switch on-off-on pc thru-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
4,40 € 44,00 €
4,24 € 106,00 €
3,77 € 188,50 €
3,68 € 368,00 €
3,65 € 1.095,00 €
3,04 € 1.520,00 €
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
RoHS:  
2M
Bulk
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

2M Sub-Miniature Toggle Switches

Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.