2MS3T1B1M2QES

Dailywell
118-2MS3T1B1M2QES
2MS3T1B1M2QES

Mfr.:

Description:
Toggle Switches SPDT ON-OFF-ON PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.730

Stock:
1.730 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
4,40 € 44,00 €
4,21 € 105,25 €
4,19 € 209,50 €
3,55 € 355,00 €
3,54 € 1.062,00 €
3,53 € 1.765,00 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
PCB Mount
Solder Pin
1 A, 3 A
120 VAC, 250 VAC
28 VDC
10-48
Silver
2M
Bulk
Actuator Material: Brass
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 108-2MS3T1B1M2QE-EVX
Unit Weight: 1,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

2M Sub-Miniature Toggle Switches

Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.