2MS1T2B3M2QES

Dailywell
118-2MS1T2B3M2QES
2MS1T2B3M2QES

Mfr.:

Description:
Toggle Switches SPDT ON-ON PC MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
475
Expected 3/23/2026
600
Expected 4/16/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,86 € 18,60 €
1,81 € 45,25 €
1,68 € 84,00 €
1,27 € 127,00 €
1,03 € 515,00 €
0,912 € 912,00 €
0,776 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
PCB Mount
Solder Pin
1 A, 3 A
120 VAC, 250 VAC
28 VDC
Silver
2M
Bulk
Actuator Material: Brass
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 108-2MS1T2B3M2QE-EVX
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

2M Sub-Miniature Toggle Switches

Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.