2AS1T1A01M6QES

Dailywell
118-2AS1T1A01M6QES
2AS1T1A01M6QES

Mfr.:

Description:
Toggle Switches SPDT ON-ON RT ANG PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
4,44 € 44,40 €
4,23 € 105,75 €
4,05 € 202,50 €
3,84 € 384,00 €
3,74 € 807,84 €
3,64 € 1.572,48 €
3,27 € 3.531,60 €
3,05 € 7.905,60 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
Through Hole
PC Pin
Paddle
Sealed
Gold over Silver
2A
Tray
Actuator Material: Brass
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 216
Subcategory: Switches
Part # Aliases: 108-2AS1T1609-EVX
Unit Weight: 1,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99