1MS1T2B3M2QES

Dailywell
118-1MS1T2B3M2QES
1MS1T2B3M2QES

Mfr.:

Description:
Toggle Switches SWITCH TOGGLE SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.203

Stock:
1.203 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,65 € 46,50 €
4,64 € 116,00 €
3,84 € 960,00 €
3,12 € 1.560,00 €
3,11 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Pin
2 A, 5 A
120 VAC, 250 VAC
28 VDC
1M
Bulk
Actuator Style: Bat
Brand: Dailywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 108-1MS1T2B3M2QE-EVX
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

1M Miniature PCB Toggle Switches

Dailywell 1M Miniature PCB Toggle Switches offer a variety of switching functions (SPDT, DPDT, 3PDT, and 4PDT) with contact ratings up to 5A. The toggle switches operate within a -40° to +85°C temperature range with UL certification and RoHS compliance. The 1M components are offered with multiple handle shapes, accessories, and sizes depending on user application needs. Dailywell 1M miniature PCB toggle switches are ideal for use in telecommunications, instrumentation, networking, and medical equipment.