WA22BC

DMC Tools
654-WA22BC
WA22BC

Mfr.:

Description:
Crimpers / Crimping Tools (MTO)-PNEUMATIC CRIMP TOOL - BIAS CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.343,72 € 7.343,72 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Crimpers
Pneumatic Crimp Tool
Contacts : 20 to 28, Wire Size : 32 AWG to 20 AWG
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99