TSK8003D

DMC Tools
654-TSK8003D
TSK8003D

Mfr.:

Description:
Wire Stripping & Cutting Tools Kits w/ Dies Only 10 Dies Trpl Conduct

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.466,32 € 3.466,32 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Wire Stripping & Cutting Tools
Tool Kits
Twist Strip
All Three Conductor Dies Only, Tool Not Included (Cable dia range 0.081 in to 0.180 in)
Brand: DMC Tools
For Use With: Wire Stripper Tool
Product Type: Wire Strippers & Cutters
Series: TSK8000
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Twist-Strip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8203206060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.