SCTR407

DMC Tools
654-SCTR407
SCTR407

Mfr.:

Description:
Cable Mounting & Accessories .040 ROTARY SAFETY CABLE TOOL W/7" NOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.032,14 € 1.032,14 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
Safe-T Cable Application Tool
2 in
1.292 ft
Brand: DMC Tools
Features: Adjustable Tension
For Use With: 0.04 in Safe-T Cable
Height: 8.375 in
Product: Tools & Accessories
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
3926909790
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.