SCTR327

DMC Tools
654-SCTR327
SCTR327

Mfr.:

Description:
Other Tools .032 ROTARY SAFE-T- CABLE TOOL/W 7" NOSE

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
13
Expected 7/20/2026
14
Expected 7/24/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.063,90 € 1.063,90 €
986,58 € 4.932,90 €
954,72 € 9.547,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Other Tools
RoHS:  
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Hand Tools
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1,202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8466940000
USHTS:
8207306095
ECCN:
EAR99