SCTR207

DMC Tools
654-SCTR207
SCTR207

Mfr.:

Description:
Cable Mounting & Accessories .022 ROTARY SAFE-T CABLE TOOL/W 7" NOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.061,79 € 1.061,79 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
Safe-T Cable Application Tool
Brand: DMC Tools
Features: Adjustable Tension
For Use With: 0.022 in Safe-T Cable Tool
Product: Tools & Accessories
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
3926909790
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.