SCTN32-5

DMC Tools
654-SCTN32-5
SCTN32-5

Mfr.:

Description:
Cable Mounting & Accessories 5" NOSE ASSEMBLY for .032 S/CABLE TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
513,59 € 513,59 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
5 in Nose Assembly
5 in
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
For Use With: 0.032 in Safe-T Cable Tool
Product: Tools & Accessories
Series: Safe-T-Cable
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99