SCT403

DMC Tools
654-SCT403
SCT403

Mfr.:

Description:
Cable Mounting & Accessories SAFE-T-CABLE TOOL .040" WITH 3" NOSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
992,84 € 992,84 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Accessories
Safe-T Cable Application Tool
1.5 in
11 in
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 0.04 in Safe-T Cable
Height: 8 in
Product: Tools & Accessories
Series: SCT
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8466100000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99