LB-1152

DMC Tools
654-LB-1152
LB-1152

Mfr.:

Description:
Wire Stripping & Cutting Tools FLAT BLADE .030 GAP 24 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,69 € 107,69 €
102,99 € 514,95 €
97,97 € 979,70 €
92,73 € 2.318,25 €
92,72 € 4.636,00 €
92,71 € 9.271,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Wire Stripping & Cutting Tools
Brand: DMC Tools
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8203208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.