K547

DMC Tools
654-K547
K547

Mfr.:

Description:
Crimpers / Crimping Tools Positioner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,69 € 403,69 €
383,70 € 1.918,50 €
364,57 € 3.645,70 €
346,60 € 8.665,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Accessories & Replacement Parts
Positioner
Hypertronics YSK006-011, -009 AWG 26-22 YPN006-021,-019
Brand: DMC Tools
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.