HD51-130-1

DMC Tools
654-HD51-130-1
HD51-130-1

Mfr.:

Description:
Punches & Dies DIE HALF, MALE #2 - #8 UNINSUL TERM-EDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,03 € 407,03 €
377,29 € 1.886,45 €
365,18 € 3.651,80 €
349,95 € 8.748,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Punches & Dies
Accessories & Replacement Parts
Male Die
8 AWG, 2 AWG Non Insulated Termianls
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Punches & Dies
Series: HD51
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99