GMT211

DMC Tools
654-GMT211
GMT211

Mfr.:

Description:
Crimpers / Crimping Tools COMML CRIMP TOOL TYCO 90131-2/90204-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
499,02 € 499,02 €
463,70 € 2.318,50 €
440,89 € 4.408,90 €
440,82 € 11.020,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Crimpers
Commercial Crimp Tool
28 AWG to 24 AWG, 22 AWG to 20 AWG
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part does NOT come with Long or short form Calibration Certificates. There is an extra charge for them. Short Form is $25 + and Long Form is $50 +. These Calibration Certificates need to be requested at time of Order. If not, Customer will be responsible for shipping charges back to Daniels Manufacturing to have tool Calibrated and sent back to them.

If you have any questions, please contact your Mouser Technical Sales
Representative.

5-1118-06

CNHTS:
8451800090
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99