DRK96

DMC Tools
654-DRK96
DRK96

Mfr.:

Description:
Extraction, Removal & Insertion Tools REMOVAL TOOL 4 PROBES

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
8
Expected 5/29/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
260,41 € 260,41 €
242,54 € 1.212,70 €
234,45 € 2.344,50 €
220,66 € 5.516,50 €
220,62 € 11.031,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Removal Tool
with Four Probes
Brand: DMC Tools
For Use With: 12 AWG, 16 AWG
Length: 4.3 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.