DRK95-12

DMC Tools
654-DRK95-12
DRK95-12

Mfr.:

Description:
Pliers & Tweezers REMOVAL TWEEZER MS27495R12

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,08 € 168,08 €
155,91 € 779,55 €
148,48 € 1.484,80 €
144,78 € 3.619,50 €
144,74 € 7.237,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Pliers & Tweezers
Tweezers
Removal Tweezers
5.5 in
For Removing 12 AWG Contacts and Wires
Brand: DMC Tools
Color: Yellow, White
Grip Type: Insulated
Jaw/Tip Style: Angled
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99