DRK57

DMC Tools
654-DRK57
DRK57

Mfr.:

Description:
Extraction, Removal & Insertion Tools REMOVAL TOOL - 3 PROBES

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,53 € 250,53 €
233,34 € 1.166,70 €
225,56 € 2.255,60 €
217,85 € 5.446,25 €
217,80 € 10.890,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Removal Tool
with Three Probes
Brand: DMC Tools
For Use With: 12 AWG, 16 AWG
Length: 4.3 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.