DRK525B

DMC Tools
654-DRK525B
DRK525B

Mfr.:

Description:
Extraction, Removal & Insertion Tools M81969/30-25 PROBE #20

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,18 € 60,18 €
57,52 € 287,60 €
54,74 € 547,40 €
52,08 € 1.302,00 €
52,07 € 2.603,50 €
52,06 € 5.206,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Removal Tool
Probe # 20
Brand: DMC Tools
For Use With: 20 AWG
Length: 1.43 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8466100000
CAHTS:
8203200090
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.