DRK248A

DMC Tools
654-DRK248A
DRK248A

Mfr.:

Description:
Pliers & Tweezers M81969/12-01 REV A INS/REM TWEEZER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,21 € 166,21 €
154,17 € 770,85 €
146,82 € 1.468,20 €
143,17 € 3.579,25 €
143,13 € 7.156,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Pliers & Tweezers
Tweezers
Installing and Removal Tweezers
5.5 in
For Installing / Removing 22 AWG Contacts and Wires
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Grip Type: Insulated
Jaw/Tip Style: Straight
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 23,133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203202000
ECCN:
EAR99