DRK129-23

DMC Tools
654-DRK129-23
DRK129-23

Mfr.:

Description:
Extraction, Removal & Insertion Tools REMOVAL TOOL MS3344-23

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Removal Tools
Removal Tool
Brand: DMC Tools
For Use With: 23 AWG
Length: 6.6 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590001
CAHTS:
8466100010
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.