DRK116

DMC Tools
654-DRK116
DRK116

Mfr.:

Description:
Extraction, Removal & Insertion Tools REMOVAL TOOL

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
464,93 € 464,93 €
432,13 € 2.160,65 €
402,90 € 4.029,00 €
402,82 € 10.070,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Removal Tool
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Contacts and Wires
Length: 6 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 64,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99