DRK105-22D-2

DMC Tools
654-DRK105-22D-2
DRK105-22D-2

Mfr.:

Description:
Extraction, Removal & Insertion Tools PROBE - BROWN

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,58 € 93,58 €
86,72 € 433,60 €
83,93 € 839,30 €
80,41 € 2.010,25 €
80,39 € 4.019,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Removal Tools
Probe
Brand: DMC Tools
For Use With: Contacts and Wires
Length: 1.43 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8203200000
CAHTS:
8466100010
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.