DAK95-22MS

DMC Tools
654-DAK95-22MS
DAK95-22MS

Mfr.:

Description:
Pliers & Tweezers INSTALLING TWEEZER #22M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
470,81 € 470,81 €
437,49 € 2.187,45 €
415,92 € 4.159,20 €
415,88 € 10.397,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Pliers & Tweezers
Tweezers
Installing Tweezers
5.5 in
For Installing 22M AWG Contacts and Wires
Brand: DMC Tools
Color: Black
Grip Type: Insulated
Jaw/Tip Style: Straight
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8203200000
USHTS:
8203202000
ECCN:
EAR99