DAK51-20

DMC Tools
654-DAK51-20
DAK51-20

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSTALLING TOOL #20

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,13 € 113,13 €
108,89 € 1.088,90 €
101,27 € 2.531,75 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Insertion Tools
Installing Tool
Installing Tool # 20
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 20 AWG
Length: 4.9 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8205590000
CAHTS:
8466100010
USHTS:
8205598000
ECCN:
EAR99