DAK379

DMC Tools
654-DAK379
DAK379

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSTALLING TOOL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
470,81 € 470,81 €
451,72 € 2.258,60 €
428,78 € 4.287,80 €
415,95 € 10.398,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Insertion Tools
Installing Tool
Brand: DMC Tools
For Use With: Contacts and Wires
Length: 5.3 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.