DAK262-20P

DMC Tools
654-DAK262-20P
DAK262-20P

Mfr.:

Description:
Pliers & Tweezers INSTALLING TWEEZER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,19 € 243,19 €
225,40 € 1.127,00 €
218,18 € 2.181,80 €
209,65 € 5.241,25 €
209,62 € 10.481,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Pliers & Tweezers
Tweezers
Installing Tweezers
5.5 in
For Installing 20 AWG Contacts and Wires
Brand: DMC Tools
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Grip Type: Insulated
Jaw/Tip Style: Angled
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8203202000
ECCN:
EAR99