DAK238-22

DMC Tools
654-DAK238-22
DAK238-22

Mfr.:

Description:
Pliers & Tweezers INSTALLING TWEEZER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,19 € 168,19 €
156,01 € 780,05 €
148,58 € 1.485,80 €
144,88 € 3.622,00 €
144,84 € 7.242,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Pliers & Tweezers
Tweezers
Installing Tweezers
5.5 in
For Installing 22 AWG Contacts and Wires
Brand: DMC Tools
Grip Type: Insulated
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.