DAK16J

DMC Tools
654-DAK16J
DAK16J

Mfr.:

Description:
Extraction, Removal & Insertion Tools INSTALLING TOOL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,81 € 165,81 €
153,70 € 768,50 €
148,76 € 1.487,60 €
142,51 € 3.562,75 €
142,49 € 7.124,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Insertion Tools
Installing Tool
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Contacts and Wires
Length: 6 in
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 60,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466100000
CAHTS:
8466100010
ECCN:
EAR99