C09-118

DMC Tools
654-C09-118
C09-118

Mfr.:

Description:
Cable Mounting & Accessories Inconel 600 .022x18" Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
4,09 € 40,90 €
3,83 € 95,75 €
3,65 € 182,50 €
3,48 € 348,00 €
3,26 € 815,00 €
3,11 € 1.555,00 €
2,96 € 2.960,00 €
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Cable Mounting & Accessories
Cable Mounts
Safe-T Cable Kit
1.5 ft
Brand: DMC Tools
For Use With: Safe-T Cable Kit 0.022 x 18 in
Product: Kits
Series: Safe-T-Cable
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7312105000
ECCN:
EAR99