4-1150

DMC Tools
654-4-1150
4-1150

Mfr.:

Description:
Crimpers / Crimping Tools Scale 6 inch with wire guage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,17 € 18,17 €
17,22 € 86,10 €
15,94 € 159,40 €
15,31 € 382,75 €
15,30 € 3.060,00 €

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Crimpers / Crimping Tools
Accessories & Replacement Parts
Hex Wrench, Ball
Brand: DMC Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8451800090
USHTS:
8203206060
ECCN:
EAR99