DLP-USB245R

DLP Design
626-DLP-USB245R
DLP-USB245R

Mfr.:

Description:
Interface Modules USB-TO-PARALLEL FIFO INTERFACE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Interface Modules
RoHS:  
Adapters
USB to FIFO
1 Port
1 Mb/s
Parallel, USB
4 V
5.25 V
- 40 C
+ 85 C
Brand: DLP Design
Dimensions: 32.1 mm x 15.2 mm x 9.4 mm
Operating Supply Voltage: 4 V to 5.25 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 30,178 g
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
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP-USB232R/DLP-USB245R USB Adapter Modules

DLP Design DLP-USB232R/DLP-USB245R USB Adapter Modules use FTDI's 4th generation FT232R and FT245R silicon. Both modules are available in a lead-free, compact 18-pin, 0.1in standard DIP footprint and offer the FTDIChip-ID™ permanent serial number.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
9
Pending
41
Expected 12/21/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,64 € 18,64 €